Infineon CoolMOS 8 N-Channel Single MOSFETs, 60 A, 600 V Enhancement, 7-Pin TO-263-7 IPT60R055CM8XTMA1
- RS庫存編號:
- 690-427
- 製造零件編號:
- IPT60R055CM8XTMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$87.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,984 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 18 | HK$43.50 | HK$87.00 |
| 20 - 98 | HK$35.25 | HK$70.50 |
| 100 - 198 | HK$27.00 | HK$54.00 |
| 200 + | HK$26.20 | HK$52.40 |
* 參考價格
- RS庫存編號:
- 690-427
- 製造零件編號:
- IPT60R055CM8XTMA1
- 製造商:
- Infineon
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS 8 | |
| Package Type | TO-263-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 10.1mm | |
| Width | 11.88mm | |
| Standards/Approvals | RoHS, ISO 128-30 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS 8 | ||
Package Type TO-263-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 10.1mm | ||
Width 11.88mm | ||
Standards/Approvals RoHS, ISO 128-30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
相关链接
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R160CM8XTMA1
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R120CM8XTMA1
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPDQ60R070CM8XTMA1
- Infineon CoolMOS N-Channel Single MOSFETs 600 V Enhancement, 3-Pin IPW60R070CM8XKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB65R310CFDAATMA1
- Infineon CoolMOS N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- Infineon CoolMOS 8 N-Channel Single MOSFETs 600 V Enhancement, 4-Pin TO-247-4 IPZA60R070CM8XKSA1