Infineon OptiMOS 6 N-Channel Single MOSFETs, 60 A, 600 V Enhancement, 3-Pin PG-HSOF-8 IPT60R070CM8XTMA1
- RS庫存編號:
- 690-428
- 製造零件編號:
- IPT60R070CM8XTMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$74.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2,000 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 18 | HK$37.30 | HK$74.60 |
| 20 - 98 | HK$30.25 | HK$60.50 |
| 100 - 198 | HK$23.10 | HK$46.20 |
| 200 + | HK$22.45 | HK$44.90 |
* 參考價格
- RS庫存編號:
- 690-428
- 製造零件編號:
- IPT60R070CM8XTMA1
- 製造商:
- Infineon
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | OptiMOS 6 | |
| Package Type | PG-HSOF-8 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 128-30 | |
| Width | 11.88mm | |
| Height | 2.4mm | |
| Length | 10.1mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series OptiMOS 6 | ||
Package Type PG-HSOF-8 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 128-30 | ||
Width 11.88mm | ||
Height 2.4mm | ||
Length 10.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
相关链接
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8 IPT017N12NM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN12S5N017ATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN06S5N008ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin PG-HSOF IAUT200N08S5N023ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N008AUMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T040S7XTMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R180CM8XTMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T022S7XTMA1