Infineon CoolGaN G5 N-Channel Single MOSFETs, 30 A, 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R110D2XUMA1
- RS庫存編號:
- 690-444
- 製造零件編號:
- IGL65R110D2XUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省HK$105.00
查看批量定價選項小計(1 包,共 2 件)*
HK$55.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2,998 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 18 | HK$27.70 | HK$55.40 | - |
| 20 - 98 | HK$22.45 | HK$44.90 | HK$105.00 |
| 100 - 198 | HK$17.15 | HK$34.30 | HK$1,055.00 |
| 200 + | HK$16.65 | HK$33.30 | HK$2,210.00 |
* 參考價格
- RS庫存編號:
- 690-444
- 製造零件編號:
- IGL65R110D2XUMA1
- 製造商:
- Infineon
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-TSON-8 | |
| Series | CoolGaN G5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 8mm | |
| Length | 8mm | |
| Standards/Approvals | RoHS, ISO 128-30 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-TSON-8 | ||
Series CoolGaN G5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 8mm | ||
Length 8mm | ||
Standards/Approvals RoHS, ISO 128-30 | ||
Automotive Standard No | ||
相关链接
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R080D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R140D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R055D2XUMA1
- Infineon CoolGaN Type P-Channel Single MOSFETs 100 V Enhancement, 6-Pin PG-TSON-6-2 IGC033S10S1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R200D2XUMA1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R140D2XUMA1
- Infineon IGLR65 N-Channel MOSFET 650 V Enhancement, 8-Pin PG-TSON-8 IGLR65R270D2XUMA1
- Infineon CoolGaN N-Channel Power Transistor 650 V Enhancement, 9-Pin PG-HDSOP-16 IGLT65R110B2AUMA1