Microchip N-Channel MOSFET, 3 A Enhancement, 3-Pin TO-92 TP0606N3-G
- RS庫存編號:
- 177-9861
- Distrelec 貨號:
- 304-38-568
- 製造零件編號:
- TP0606N3-G
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省2%
查看批量定價選項小計(1 包,共 10 件)*
HK$94.80
訂單超過 HK$250.00 免費送貨
有庫存
- 980 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 240 | HK$9.48 | HK$94.80 | - |
| 250 - 490 | HK$9.23 | HK$92.30 | 2% |
| 500 + | HK$9.10 | HK$91.00 | 4% |
* 參考價格
- RS庫存編號:
- 177-9861
- Distrelec 貨號:
- 304-38-568
- 製造零件編號:
- TP0606N3-G
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold - 2.0V max.
High input impedance
Low input capacitance - 100pF typical
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
相关链接
- Microchip N-Channel MOSFET 3-Pin TO-92 TP0606N3-G
- Microchip TN0606 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 TN0606N3-G
- Microchip N-Channel MOSFET 240 V Enhancement, 3-Pin TO-92 VN2410L-G
- Microchip N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN2222LL-G
- Microchip VN0106 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN0106N3-G
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92 TN2540N3-G
- Microchip TN5325 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-92 TN5325K1-G
- Microchip TN0610 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 TN0610N3-G