Vishay Dual SI7216DN N-Channel MOSFET, 6.5 A, 40 V Enhancement, 8-Pin PowerPack SI7216DN-T1-E3

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
180-7312
製造零件編號:
SI7216DN-T1-E3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPack

Series

SI7216DN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

25mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-50°C

Typical Gate Charge Qg @ Vgs

12.5nC

Maximum Power Dissipation Pd

20.8W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Height

1.12mm

Length

3.4mm

Width

3.4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay SI7216DN is a dual N-channel MOSFET having drain to source(Vds) voltage of 40V.The gate to source voltage(VGS) is 20V. It is having power PAK 1212-8 package. It offers drain to source resistance (RDS.) 0.032ohms at 10VGS and 0.039ohms at 4.5VGS. Maximum drain current 6A.

Trench FET power MOSFET

Low thermal resistance Power PAK package with small size and low 1.07 mm profile

100 % Rg and UIS tested

Compliant to RoHS directive 2002/95/EC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。