Vishay N-Channel MOSFET, 8.7 A, 60 V, 8-Pin PowerPAK 1212-8 SI7414DN-T1-E3

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
RS庫存編號:
180-7315
製造零件編號:
SI7414DN-T1-E3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8.7A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.025Ω

Maximum Power Dissipation Pd

3.8W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

25nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

3.61mm

Standards/Approvals

IEC 61249-2-21

Height

1.12mm

Length

3.61mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount N-channel PowerPAK-1212-8 MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 25mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 1.5W and continuous drain current of 5.6A. It has a minimum and a maximum driving voltage of 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Operating temperature ranges between -55°C and 150°C

• PWM optimised

• TrenchFET power MOSFET

Applications


• Motor drives

• Primary side switches

• Synchronous rectifier

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• IEC 61249-2-21

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。