STMicroelectronics ST N-Channel MOSFET, 68 A, 650 V Depletion, 3-Pin TO-247 STW70N65DM6
- RS庫存編號:
- 202-5546
- 製造零件編號:
- STW70N65DM6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加150件可節省2%
查看批量定價選項小計(1 管,共 30 件)*
HK$3,530.91
訂單超過 HK$250.00 免費送貨
有庫存
- 420 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 30 - 120 | HK$117.697 | HK$3,530.91 | - |
| 150 + | HK$114.167 | HK$3,425.01 | 2% |
* 參考價格
- RS庫存編號:
- 202-5546
- 製造零件編號:
- STW70N65DM6
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 68A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | ST | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.036Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 450W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 125nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Length | 15.9mm | |
| Height | 41.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 68A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series ST | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.036Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 450W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 125nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Length 15.9mm | ||
Height 41.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics N-channel Power MOSFET is part of the MDmesh™ DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market.
100% avalanche tested
Zener-protected
相关链接
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6-4
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STWA70N65DM6
- STMicroelectronics SCT N-Channel MOSFET 650 V Depletion, 3-Pin Hip-247 SCTW35N65G2VAG
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-247 STWA67N60M6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 4-Pin TO-247
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 4-Pin TO-247 STW70N60DM6-4
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 4-Pin TO-247 STW48N60M6-4