Infineon CoolMOS P7 N-Channel MOSFET, 31 A, 600 V Enhancement, 3-Pin TO-220 IPP60R099P7XKSA1

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$194.20

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
每包*
5 - 10HK$38.84HK$194.20
15 - 20HK$37.86HK$189.30
25 +HK$37.28HK$186.40

* 參考價格

包裝方式:
RS庫存編號:
215-2539
製造零件編號:
IPP60R099P7XKSA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

600V

Series

CoolMOS P7

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

99mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

45nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

117W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

15.95mm

Height

4.57mm

Length

10.36mm

Automotive Standard

No

Infineon CoolMOS P7 Series MOSFET, 600V Maximum Drain Source Voltage, 31A Maximum Continuous Drain Current - IPP60R099P7XKSA1


This MOSFET is a high-voltage N-channel transistor designed for power-switching roles in through-hole assemblies. It operates over a wide temperature range and is intended for applications requiring substantial voltage handling and continuous current capability while mounted in a TO-220 package.

Features and Benefits:


• 600V drain-source rating enabling high-voltage switching
• 31A continuous drain current for sustained power delivery
• 99 mΩ low RDS(on) reducing conduction losses
• 117W power dissipation for heavy-load thermal handling
• 45 nC typical gate charge Qg enabling reasonable switching speed
• 20V gate-source limit supporting common drive voltages

Applications


• Suitable for mains-side power conversion stages
• Ideal for switched-mode power supplies requiring 600V capability
• Used with heatsinked through-hole mounts in industrial units
• Can be used for high-voltage motor drive front-ends
• Suitable for power transistor roles in telecoms rectifiers

What thermal extremes can it tolerate during operation?


It is rated to function from -55 °C up to 150 °C, allowing use in environments with wide temperature variation.

How many electrical connections does the package provide?


The device is supplied with three pins configured for the typical MOSFET gate, drain and source connections in a through-hole layout.

What mounting method does it require for circuit assembly?


The component is supplied in a TO-220 format intended for through-hole mounting and attachment to an external heatsink as needed.

What gate-drive considerations should be observed?


The maximum permissible gate-source voltage is 20V, so gate drivers should limit amplitude within that threshold to prevent device stress.

相关链接