Infineon CoolMOS N-Channel MOSFET, 7.2 A, 650 V N, 3-Pin TO-220 IPA65R1K0CEXKSA1
- RS庫存編號:
- 217-2486
- 製造零件編號:
- IPA65R1K0CEXKSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
HK$293.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 600 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | HK$5.862 | HK$293.10 |
| 100 - 150 | HK$5.684 | HK$284.20 |
| 200 + | HK$5.514 | HK$275.70 |
* 參考價格
- RS庫存編號:
- 217-2486
- 製造零件編號:
- IPA65R1K0CEXKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.2A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 15.3nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Height | 29.75mm | |
| Standards/Approvals | No | |
| Length | 10.65mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.2A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 15.3nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Height 29.75mm | ||
Standards/Approvals No | ||
Length 10.65mm | ||
Automotive Standard No | ||
The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Extremely low losses due to very low FOMRds on*Qg and Eoss
Very high commutation ruggedness
Easy-to-use/drive
Pb-free plating, Halogen free mold compound
Qualified for standard grade applications
相关链接
- Infineon CoolMOS N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R1K0CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD65R1K0CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251 IPS65R1K0CEAKMA2
- Infineon CoolMOS N-Channel MOSFET 650 V N, 3-Pin TO-220
- Infineon CoolMOS N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R1K5CEXKSA1
- Infineon 650V CoolMOS CE N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R400CEXKSA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 650 V N, 3-Pin TO-220 IPAW60R360P7SXKSA1