Infineon IPL60R N-Channel MOSFET, 33 A, 600 V Enhancement, 5-Pin ThinPAK IPL60R075CFD7AUMA1

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 包,共 2 件)*

HK$114.30

Add to Basket
選擇或輸入數量
有庫存
  • 3,698 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 8HK$57.15HK$114.30-
10 - 98HK$55.70HK$111.402%
100 - 248HK$54.30HK$108.604%
250 - 498HK$52.95HK$105.907%
500 +HK$51.65HK$103.309%

* 參考價格

包裝方式:
RS庫存編號:
222-4912
製造零件編號:
IPL60R075CFD7AUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

600V

Package Type

ThinPAK

Series

IPL60R

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

189W

Typical Gate Charge Qg @ Vgs

67nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

8.1mm

Standards/Approvals

No

Length

8.1mm

Height

1.1mm

Automotive Standard

No

The Infineon 600V CoolMOS™ CFD7 is Infineon’s latest high voltage superjunction MOSFET technology with integrated fast body diode, completing the CoolMOS™ 7 series. CoolMOS™ CFD7 comes with reduced gate charge (Qg), improved turn-off behaviour and a reverse recovery charge (Qrr) of up to 69% lower compared to the competition, as well as the lowest reverse recovery time (trr) in the market.

Ultra-fast body diode

Best-in-class reverse recovery charge (Qrr)

Improved reverse diode dv/dt and dif/dt ruggedness

Lowest FOM RDS(on) x Qg and Eoss

Best-in-class RDS(on)/package combinations

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。