Infineon IAUS300N08S5N012T N-Channel MOSFET, 400 A, 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N012TATMA1
- RS庫存編號:
- 228-6526
- 製造零件編號:
- IAUS300N08S5N012TATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加3600件可節省HK$1,897.20
查看批量定價選項小計(1 卷,共 1800 件)*
HK$47,435.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 3,600 個,準備發貨
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1800 - 1800 | HK$26.353 | HK$47,435.40 | - |
| 3600 - 3600 | HK$25.826 | HK$46,486.80 | HK$1,897.20 |
| 5400 + | HK$25.31 | HK$45,558.00 | HK$5,632.20 |
* 參考價格
- RS庫存編號:
- 228-6526
- 製造零件編號:
- IAUS300N08S5N012TATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IAUS300N08S5N012T | |
| Package Type | HDSOP | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IAUS300N08S5N012T | ||
Package Type HDSOP | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon IAUS300N08S5N012T is a 1.2 mΩ, topside-cooled 80 V MOSFET coming in the TOLT package with Infineon's leading OptiMOS 5 technology. The device is designed for 48V applications and is primarily used in the 48 V inverter, the DC-DC converter as well as the 48V main battery switch.
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product
100% avalanche tested
相关链接
- Infineon IAUS300N08S5N012T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N012TATMA1
- Infineon IAUS300N08S5N011T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N011TATMA1
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IPTC014N08NM5ATMA1
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IPTC012N08NM5ATMA1
- Infineon IAUS300N08S5N014T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N014TATMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R025M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R015M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R036M2HXTMA1