Infineon DDB2U MOSFET AG-EASY1B-1 DDB2U20N12W1RFB11BPSA1
- RS庫存編號:
- 234-8949
- 製造零件編號:
- DDB2U20N12W1RFB11BPSA1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 托盤,共 24 件)*
HK$9,899.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 24 - 24 | HK$412.475 | HK$9,899.40 |
| 48 - 48 | HK$404.229 | HK$9,701.50 |
| 72 + | HK$392.104 | HK$9,410.50 |
* 參考價格
- RS庫存編號:
- 234-8949
- 製造零件編號:
- DDB2U20N12W1RFB11BPSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | MOSFET | |
| Package Type | AG-EASY1B-1 | |
| Series | DDB2U | |
| Mount Type | Screw | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.85V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC24720 and IEC16022 IEC8859-1 | |
| Length | 42.5mm | |
| Height | 62.8mm | |
| Automotive Standard | IEC 60747 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type MOSFET | ||
Package Type AG-EASY1B-1 | ||
Series DDB2U | ||
Mount Type Screw | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.85V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC24720 and IEC16022 IEC8859-1 | ||
Length 42.5mm | ||
Height 62.8mm | ||
Automotive Standard IEC 60747 | ||
The Infineon EasyBRIDGE module with CoolSiC Schottky diode and PressFIT / NTC comes with integrated NTC temperature sensor and rugged mounting due to integrated mounting clamps.
20mW power dissipation
Al2O3 substrate with low thermal resistance
相关链接
- Infineon DDB2U MOSFET AG-EASY1B-1 DDB2U20N12W1RFB11BPSA1
- Infineon DDB2U MOSFET AG-EASY1B-1 DDB2U40N12W1RFB11BPSA1
- Infineon EasyDUAL N-Channel MOSFET 1200 V Enhancement, 23-Pin AG-EASY1B FF17MR12W1M1HB11BPSA1
- Infineon FS55MR12W1M1H_B11 N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY1B FS55MR12W1M1HB11NPSA1
- Infineon FS35R12W1T7B11BOMA1 IGBT, 35 A 1200 V AG-EASY1B-711
- Infineon FP15R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FS35R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon MOSFET 1.2 kV AG-EASY1BS-1 FF08MR12W1MA1B11ABPSA1