Microchip VP2206 Type P-Channel MOSFET, -640 mA, -60 V Enhancement, 3-Pin TO-92 VP2206N3-G
- RS庫存編號:
- 239-5621
- 製造零件編號:
- VP2206N3-G
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$26.00
查看批量定價選項小計(1 包,共 5 件)*
HK$103.40
訂單超過 HK$250.00 免費送貨
有庫存
- 45 件準備從其他地點送貨
- 加上 55 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$20.68 | HK$103.40 | - |
| 50 - 95 | HK$20.16 | HK$100.80 | HK$26.00 |
| 100 - 245 | HK$19.70 | HK$98.50 | HK$98.00 |
| 250 - 495 | HK$19.22 | HK$96.10 | HK$365.00 |
| 500 + | HK$18.76 | HK$93.80 | HK$960.00 |
* 參考價格
- RS庫存編號:
- 239-5621
- 製造零件編號:
- VP2206N3-G
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -640mA | |
| Maximum Drain Source Voltage Vds | -60V | |
| Series | VP2206 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.9Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 0.74W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -640mA | ||
Maximum Drain Source Voltage Vds -60V | ||
Series VP2206 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.9Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 0.74W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip VP2206 series are enhancement-mode (normally-off) transistors which utilize a vertical DMOS structure and Supertexs well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors, and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. These vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
It has a Free from secondary breakdown
It has a Low power drive requirement
It offers an ease of paralleling, low CISS and fast switching speeds
It has high input impedance and high gain with excellent thermal stability
It has an integral source-to-drain diode
相关链接
- Microchip VP2206 Type P-Channel MOSFET -60 V Enhancement, 3-Pin TO-92 VP2206N3-G
- Microchip VN0300 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VN0300L-G
- Microchip Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-92 TP2104N3-G
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- Microchip TP0620 Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-92 TP0620N3-G
- Microchip VP0106 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VP0106N3-G
- Microchip VP3203 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VP3203N3-G
- Microchip LP0701 Type P-Channel MOSFET 16.5 V Enhancement, 3-Pin TO-92 LP0701N3-G