STMicroelectronics STD N-Channel MOSFET, 55 A, 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
- RS庫存編號:
- 239-6330
- 製造零件編號:
- STD86N3LH5
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 包,共 5 件)*
HK$71.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4,885 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$14.36 | HK$71.80 | - |
| 10 - 95 | HK$14.10 | HK$70.50 | 1% |
| 100 - 245 | HK$13.78 | HK$68.90 | 4% |
| 250 - 495 | HK$13.54 | HK$67.70 | 5% |
| 500 + | HK$13.24 | HK$66.20 | 7% |
* 參考價格
- RS庫存編號:
- 239-6330
- 製造零件編號:
- STD86N3LH5
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Series | STD | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 70W | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Standards/Approvals | UL | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Series STD | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 70W | ||
Maximum Operating Temperature 175°C | ||
Height 2.4mm | ||
Width 6.2mm | ||
Standards/Approvals UL | ||
Length 6.6mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics MOSFET device is an N-channel Power MOSFET developed using STMicroelectronics STripFET H5 technology. This device has been optimized to achieve very low on-state resistance.
Low on-resistance RDSon
High avalanche ruggedness
Low gate drive power losses
30 V Vdss
80 A Id
相关链接
- STMicroelectronics STD N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
- STMicroelectronics STD N-Channel MOSFET 35 V Enhancement, 3-Pin TO-252 STD80N240K6
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N65M2
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N60DM2
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD16N65M5
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD9N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD13N65M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD6N60M2