Infineon IPN N-Channel MOSFET, 6 A, 600 V, 3-Pin SOT-223 IPN60R600PFD7SATMA1

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$2.80

查看批量定價選項

小計(1 包,共 5 件)*

HK$55.80

Add to Basket
選擇或輸入數量
有庫存
  • 1,415 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 5HK$11.16HK$55.80-
10 - 95HK$10.88HK$54.40HK$2.80
100 - 245HK$10.58HK$52.90HK$58.00
250 - 495HK$10.32HK$51.60HK$210.00
500 +HK$10.06HK$50.30HK$550.00

* 參考價格

包裝方式:
RS庫存編號:
244-2271
製造零件編號:
IPN60R600PFD7SATMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

600V

Package Type

SOT-223

Series

IPN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 600V CoolMOS™ PFD7 superjunction MOSFET (IPN60R2K0PFD7S) complements the CoolMOS™ 7 offering for consumer applications.This product family is tailored to ultrahigh power density as well as highest efficiency designs.

Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss

Low switching losses Eoss, excellent thermal behavior

Fast body diode

Wide range portfolio of RDS(on) and package variations

Enables high power density designs and small form factors

Enables efficiency gains at higher switching frequencies

Excellent commutation ruggedness

Easy to select the right parts and optimize the design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。