Vishay E N-Channel Power MOSFET, 15 A, 600 V, 3-Pin TO-263 SIHB15N60E-GE3

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$68.40

Add to Basket
選擇或輸入數量
有庫存
  • 986 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8HK$34.20HK$68.40
10 - 18HK$30.75HK$61.50
20 - 98HK$30.25HK$60.50
100 - 498HK$29.15HK$58.30
500 +HK$25.15HK$50.30

* 參考價格

包裝方式:
RS庫存編號:
256-7411
製造零件編號:
SIHB15N60E-GE3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-263

Series

E

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.28Ω

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

78nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

180W

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Vishay Series E Power MOSFET, 600V Maximum Drain Source Voltage, 15A Maximum Continuous Drain Current - SIHB15N60E-GE3


This power MOSFET is a high-voltage switching device designed for surface-mount power electronics. It provides N‑channel conduction suitable for switching and power-management roles in industrial and commercial assemblies, operating across a broad ambient temperature range for demanding environments.

Features and Benefits:


• 600V drain rating enables high-voltage switching
• 15A continuous drain current supports substantial load currents
• Rds(on) 0.28Ω minimises conduction losses under load
• 180W power dissipation handles elevated thermal stress
• Gate charge 78nC at 30V Vgs allows predictable drive requirements
• TO‑263 surface package simplifies PCB assembly for power stages

Applications


• Suitable for high-voltage switch-mode power supplies
• Ideal for motor-drive front-end switching stages
• Used for lighting ballast and industrial controls
• Can be used for power conversion in renewable inverters
• Used with thermal-management boards for high-power modules

What gate-drive voltage range should be observed?


The device tolerates gate voltages up to 30V, so drive circuits must remain within this limit to prevent gate overstress.

How does the thermal environment affect reliability?


Junctions can operate in environments from -55°C to +150°C, requiring proper heat-sinking or PCB copper for sustained high-power use.

What package considerations are there for PCB design?


The TO‑263 3‑pin surface-mount outline demands large thermal pads and short high-current tracks to reduce parasitic resistance and improve cooling.

Is this suitable for automotive powertrain applications?


It is not classified to automotive standards, so it should not be used where automotive-specific qualifications are required.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。