Infineon HEXFET N-Channel MOSFET, 375 A, 40 V DirectFET IRL7472L1TRPBF

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 4000 件)*

HK$97,216.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
4000 +HK$24.304HK$97,216.00

* 參考價格

RS庫存編號:
257-5564
製造零件編號:
IRL7472L1TRPBF
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

375A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

DirectFET

Mount Type

PCB

Maximum Drain Source Resistance Rds

3.4mΩ

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

High-current rating

Dual-side cooling capability

Low package height of 0.7mm

Low parasitic (1-2 nH) inductance package

100% lead-free (No RoHS exemption)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。