Infineon HEXFET N-Channel MOSFET, 9.4 A, 100 V TO-252 IRFR120NTRPBF

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

HK$72.50

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
每包*
10 - 40HK$7.25HK$72.50
50 - 90HK$6.89HK$68.90
100 - 240HK$6.47HK$64.70
250 - 990HK$6.03HK$60.30
1000 +HK$5.54HK$55.40

* 參考價格

包裝方式:
RS庫存編號:
257-9402
Distrelec 貨號:
304-40-535
製造零件編號:
IRFR120NTRPBF
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9.4A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-252

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

15mΩ

Standards/Approvals

EIA-481, EIA-541

Automotive Standard

No

The Infineon IRFR series is the 100V single n channel IR mosfet in a D Pak package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Industry standard surface mount package

相关链接