Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252 IPD60R950C6ATMA1
- RS庫存編號:
- 260-5143
- 製造零件編號:
- IPD60R950C6ATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$9,455.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$3.782 | HK$9,455.00 |
* 參考價格
- RS庫存編號:
- 260-5143
- 製造零件編號:
- IPD60R950C6ATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.4A | |
| Package Type | TO-252 | |
| Series | IPD | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.4A | ||
Package Type TO-252 | ||
Series IPD | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS C6 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Easy control of switching behaviour
Extremely low losses due to very low Figure of Merit (R DS(on) Q g and E oss)
Very high commutation ruggedness
Easy to use
相关链接
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252 IPD60R950C6ATMA1
- Infineon IPD N-Channel MOSFET, 1.7 A P TO-252 IPD60R3K3C6ATMA1
- Infineon IPD N-Channel MOSFET, 13 A P TO-252 IPD78CN10NGATMA1
- Infineon IPD Type P-Channel MOSFET, 15.1 A P TO-252
- Infineon IPD Type P-Channel MOSFET, 15.1 A P TO-252 IPD65R400CEAUMA1
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252 IPD50R3K0CEAUMA1
- Infineon IPD N-Channel MOSFET 80 V P TO-252 IPD040N08NF2SATMA1
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252 IPD60R210PFD7SAUMA1