ROHM RSR025P03HZG Type P-Channel MOSFET, -2.5 A, 30 V Enhancement, 3-Pin SOT-346 RSR025P03HZGTL

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
264-3855
製造零件編號:
RSR025P03HZGTL
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-2.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-346

Series

RSR025P03HZG

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

98mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

5.4nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET with low on resistance for automotive, suitable for switching, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.

Built-in G-S protection diode

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。