Infineon IPN N-Channel MOSFET, 3.6 A, 650 V Enhancement, 3-Pin PG-SOT223 IPN60R1K5PFD7SATMA1
- RS庫存編號:
- 273-3016
- 製造零件編號:
- IPN60R1K5PFD7SATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省15%
查看批量定價選項小計(1 包,共 10 件)*
HK$51.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2,990 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$5.15 | HK$51.50 | - |
| 50 - 90 | HK$4.36 | HK$43.60 | 15% |
| 100 - 240 | HK$4.05 | HK$40.50 | 21% |
| 250 - 990 | HK$3.97 | HK$39.70 | 22% |
| 1000 + | HK$3.89 | HK$38.90 | 24% |
* 參考價格
- RS庫存編號:
- 273-3016
- 製造零件編號:
- IPN60R1K5PFD7SATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IPN | |
| Package Type | PG-SOT223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 6W | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 4.6nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC Standard | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IPN | ||
Package Type PG-SOT223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 6W | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 4.6nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC Standard | ||
Automotive Standard No | ||
The Infineon 600V cool MOS PFD7 super junction MOSFET complements the cool MOS 7 offering for consumer applications.
BOM cost reduction and easy manufacturing
Robustness and reliability
相关链接
- Infineon IPN N-Channel MOSFET 650 V Enhancement, 3-Pin PG-SOT223 IPN60R1K5PFD7SATMA1
- Infineon IPN MOSFET 3-Pin PG-SOT223 IPN50R800CEATMA1
- Infineon ISP Type P-Channel P-Channel 60 V Enhancement, 3-Pin PG-SOT223 ISP26DP06NMSATMA1
- Infineon TLE4266GHTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42744GSV33HTMA1, Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon CoolMOSTMPFD7 MOSFET 650 V Enhancement, 3-Pin PG-TO-220 IPAN60R210PFD7SXKSA1
- Infineon IKN03N60RC2ATMA1 Reverse Conducting Drive, 3 A 600 V PG-SOT223
- Infineon IKN06N60RC2ATMA1 Reverse Conducting Drive, 6 A 600 V PG-SOT223