onsemi 1 N-Channel MOSFET, 54 A, 1200 V Enhancement, 4-Pin TO-247-4L NTH4L040N120M3S
- RS庫存編號:
- 284-9066
- 製造零件編號:
- NTH4L040N120M3S
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$121.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年8月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$121.90 |
| 5 - 9 | HK$119.60 |
| 10 + | HK$114.80 |
* 參考價格
- RS庫存編號:
- 284-9066
- 製造零件編號:
- NTH4L040N120M3S
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-247-4L | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-247-4L | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
The ON Semiconductor silicon carbide MOSFET has application in UPS, DC to DC converter and boost inverter.
Low effective output capacitance
100% UIL Tested
This device is halide free and RoHS compliant with exemption 7a and Pb free
相关链接
- onsemi 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L040N120M3S
- onsemi 1 N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTHL022N120M3S
- onsemi 1 N-Channel MOSFET 900 V Enhancement, 4-Pin TO-247-4L NTH4L020N090SC1
- onsemi NTH N-Channel MOSFET 750 V Enhancement, 7-Pin TO-247-4L NTH4L018N075SC1
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
- Vishay MXP N-Channel MOSFET 1200 V N, 4-Pin TO-247-4L MXP120A045SL-GE3
- onsemi NVH N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NVHL023N065M3S