onsemi NDS7002A N-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin SOT-23 NDS7002A

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加750件可節省HK$15.00

查看批量定價選項

小計(1 包,共 10 件)*

HK$11.60

Add to Basket
選擇或輸入數量
有庫存
  • 70 件準備從其他地點送貨
  • 加上 48,070 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 740HK$1.16HK$11.60-
750 - 1490HK$1.14HK$11.40HK$15.00
1500 +HK$1.12HK$11.20HK$60.00

* 參考價格

包裝方式:
RS庫存編號:
671-1093
製造零件編號:
NDS7002A
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

280mA

Maximum Drain Source Voltage Vds

60V

Series

NDS7002A

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

1.2nC

Minimum Operating Temperature

-65°C

Forward Voltage Vf

880mV

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Height

930μm

Standards/Approvals

No

Width

1.3mm

Length

2.92mm

Automotive Standard

No

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。