Kubler 3502 Series Linear Measuring Encoder, Analogue Signal

小計(1 件)*

HK$5,766.50

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,766.50

* 參考價格

RS庫存編號:
181-1072
Distrelec 貨號:
303-96-644
製造零件編號:
D5.3502.A111.0000
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

Encoder Technology

Linear Measuring

Series

3502

Output Signal Type

Analogue

Stroke

2 m

Supply Voltage

15 → 28 V dc

Steps Per Revolution

Analogue

IP Rating

IP65

Overall Height

84mm

Overall Width

55mm

Overall Depth

40mm

Minimum Operating Temperature

0°C

Mounting Type

Wire Draw Encoder

Maximum Operating Temperature

+50°C

Current Rating

25 mA

Connection Type

Cable

COO (Country of Origin):
DE
Compact
Measuring length up to 2000 mm
Robust construction
Simple processing of analogue signal by means of a digital panel meter
Voltage or current output

相关链接