Kubler Linear Measuring Encoder

Image representative of range

Subtotal (1 unit)*

HK$6,588.94

Add to Basket
Select or type quantity
庫存資訊目前無法查詢
Units
Per unit
1 +HK$6,588.94

*price indicative

RS Stock No.:
447-6215
Distrelec Article No.:
303-99-529
Mfr. Part No.:
D5.2102.2441.1000
Brand:
Kubler

RoHS Status: Exempt

COO (Country of Origin):
DE

Miniature cable pull sensor, incremental


Temperature and ageing compensation
Short-circuit proof outputs
Reverse polarity protection at operating voltage input
1000 pulses/revolution
Output circuit as controller with inversion
Measured length up to 2000 mm
Robust design
Dimensions: 74 x 40 x 40 mm
Including steel cable

Cable pull sensor for length or distance measurement in machine and plant construction.

Standards

CE in accordance with EN50082-2, EN50081-2 and EN55011 Class B

Related links