Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft
- RS庫存編號:
- 189-2691
- 製造零件編號:
- EAM580-BAC.5NC6.14180.A
- 製造商:
- Baumer
小計(1 件)*
HK$5,212.48
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,212.48 |
* 參考價格
- RS庫存編號:
- 189-2691
- 製造零件編號:
- EAM580-BAC.5NC6.14180.A
- 製造商:
- Baumer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Baumer | |
| Encoder Technology | Magnetic | |
| Series | EAM580 | |
| Maximum Revolutions | 6000rpm | |
| Shaft Type | Hollow | |
| Shaft Diameter | 12mm | |
| Supply Voltage | 10 → 30 V dc | |
| Resolution | MT 18 bit, ST 14 bit | |
| IP Rating | IP65 | |
| Interface | CANOpen | |
| Overall Width | 58mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Blind Hollow Shaft Flange | |
| Connection Type | Flange connector M12 | |
| 選取全部 | ||
|---|---|---|
品牌 Baumer | ||
Encoder Technology Magnetic | ||
Series EAM580 | ||
Maximum Revolutions 6000rpm | ||
Shaft Type Hollow | ||
Shaft Diameter 12mm | ||
Supply Voltage 10 → 30 V dc | ||
Resolution MT 18 bit, ST 14 bit | ||
IP Rating IP65 | ||
Interface CANOpen | ||
Overall Width 58mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Blind Hollow Shaft Flange | ||
Connection Type Flange connector M12 | ||
- COO (Country of Origin):
- CH
Encoder single- or multiturn / CANopen®
Precise magnetic sensing
Angular accuracy up to ±0.15°
Additional incremental signals
High resistance to shock and vibrations
Electronic gear function
Precise magnetic sensing
Angular accuracy up to ±0.15°
Additional incremental signals
High resistance to shock and vibrations
Electronic gear function
相关链接
- Baumer EAM580 Series Magnetic Absolute Encoder 12mm Shaft
- Baumer EAM580-BAC.7YPT.14160.A Series Magnetic Encoder Blind Hollow Type, 10 → 15mm Shaft
- Baumer EAM580-BAC.5B4G.13120.A Series Magnetic Encoder Blind Hollow Type, 10 → 15mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 10mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 6mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 12mm Shaft
- Baumer Magnetic Absolute Encoder Line Driver Signal, Solid shaft Type
- Kubler Magnetic Absolute Encoder Hollow Type