Gefran Transducer Linear Transducer, Analogue Signal, Axial Type
- RS庫存編號:
- 221-7648
- 製造零件編號:
- WPP-A-A-0500-N 0000X000X00X0XX
- 製造商:
- Gefran
小計(1 件)*
HK$4,101.11
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,101.11 |
* 參考價格
- RS庫存編號:
- 221-7648
- 製造零件編號:
- WPP-A-A-0500-N 0000X000X00X0XX
- 製造商:
- Gefran
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gefran | |
| Encoder Technology | Transducer | |
| Output Signal Type | Analogue | |
| Stroke | 500mm | |
| Shaft Type | Axial | |
| Supply Voltage | 24 V | |
| 選取全部 | ||
|---|---|---|
品牌 Gefran | ||
Encoder Technology Transducer | ||
Output Signal Type Analogue | ||
Stroke 500mm | ||
Shaft Type Axial | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The Gefran contactless magnetostrictive linear position transducer has High performance in terms of environmental IP protection and EMC immunity. High accuracy of the measurement with reference to the non linearity, repeatability and hysteresis. It has 1 ms sampling time.
Features and Benefits
Optimised mechanical structure
Sliding or floating magnetic cursor
Resistance to vibration
Work temperature is from -30 to +75°C
Sliding or floating magnetic cursor
Resistance to vibration
Work temperature is from -30 to +75°C
相关链接
- Gefran Transducer Linear Transducer Axial Type
- Gefran Linear Measuring Linear Transducer Axial Type
- Gefran Transducer Linear Transducer, Analogue Signal
- Gefran Linear Measuring Linear Transducer, Analogue Signal
- Gefran Transducer Linear Transducer Round Type
- Gefran Linear Measuring Linear Transducer
- Gefran Linear Measuring Linear Transducer Round Type
- Gefran, WPP-A Series Sliding Cursor for Use with WPP-A Contactless Linear Position Transducer