Gefran, WPP-A Series Sliding Cursor for Use with WPP-A Contactless Linear Position Transducer

小計(1 件)*

HK$308.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 29 件從 2026年8月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$308.00

* 參考價格

RS庫存編號:
240-9004
製造零件編號:
PCUR210
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Product Type

Sliding Cursor

Accessory Type

Sliding Cursor

For Use With

WPP-A Contactless Linear Position Transducer

Series

WPP-A

Height

153mm

Width

32mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
IT
The Gefran contactless linear position transducer with HYPERWAVE magnetostrictive technology. The absence of electrical contact on the cursor eliminates all wear and guarantees almost unlimited life. High performance in terms of environmental IP protection and EMC immunity. High accuracy of the mesurement with reference to the non linearity, repeatability and hysteresis. High resistance to vibrations, mechanical shocks for use in a harsh industrial environment.

Optimised mechanical structure

Strokes from 50 to 2500 mm

Sliding or floating magnetic cursor

Single or double cursors models availability

Power supply 24Vdc ± 20%

Resistance to vibration (DIN IEC68T2/6 12g)

IP67 protection

Work temperature which is -30 to +75°C

Electromagnetic compatibility EMC 2014/30/EU

Compliant to the directive RoHS 2011/65/EU

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。