STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V, LGA-14L, 14-Pin
- RS庫存編號:
- 151-670
- 製造零件編號:
- ASM330LHBG1TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$44.00
查看批量定價選項小計(1 組,共 1 件)*
HK$145.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3,633 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶 | 每膠帶 | 節省 |
|---|---|---|
| 1 - 9 | HK$145.60 | - |
| 10 - 99 | HK$141.20 | HK$44.00 |
| 100 + | HK$136.90 | HK$870.00 |
* 參考價格
- RS庫存編號:
- 151-670
- 製造零件編號:
- ASM330LHBG1TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Sensor | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 6 | |
| Technology | Inertial Sensor | |
| Mount Type | Surface | |
| Maximum Frequency Response | 1667Hz | |
| Minimum Frequency Response | 1.6Hz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 14 | |
| Series | ASM330LHBG1 | |
| Standards/Approvals | ECOPACK, ISO 26262:2018, RoHS | |
| Width | 3mm | |
| Height | 830μm | |
| Length | 2.5mm | |
| Response Time | 35ms | |
| Supply Current | 1.7mA | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Sensor | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 6 | ||
Technology Inertial Sensor | ||
Mount Type Surface | ||
Maximum Frequency Response 1667Hz | ||
Minimum Frequency Response 1.6Hz | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 14 | ||
Series ASM330LHBG1 | ||
Standards/Approvals ECOPACK, ISO 26262:2018, RoHS | ||
Width 3mm | ||
Height 830μm | ||
Length 2.5mm | ||
Response Time 35ms | ||
Supply Current 1.7mA | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics IMU offers ASIL B compliance if used in conjunction with a certified software library and features a 3 Axis digital accelerometer and a 3 Axis digital gyroscope with an extended temperature range up to +125°C.
Programmable finite state machine
Machine learning core
Smart programmable interrupts
Embedded 3 KB FIFO available to underload host processor
ECOPACK and RoHS compliant
相关链接
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V 14-Pin
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L