STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V, LGA-14L, 14-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$24.00

查看批量定價選項

小計(1 組,共 1 件)*

HK$59.00

Add to Basket
選擇或輸入數量
有庫存
  • 9,488 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

膠帶
每膠帶
節省
1 - 9HK$59.00-
10 - 99HK$56.60HK$24.00
100 - 499HK$54.40HK$460.00
500 - 999HK$51.70HK$3,650.00
1000 +HK$50.10HK$8,900.00

* 參考價格

包裝方式:
RS庫存編號:
151-685
製造零件編號:
ISM330BXTR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor

Sensor Type

Gyroscope, Accelerometer

Number of Axis

6

Technology

Inertial Sensor

Mount Type

Surface

Maximum Frequency Response

2.8kHz

Minimum Frequency Response

1.875Hz

Minimum Supply Voltage

1.71V

Package Type

LGA-14L

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Sensitivity

1%

Pin Count

14

Maximum Operating Temperature

85°C

Height

710μm

Series

ISM330BX

Width

3mm

Standards/Approvals

ECOPACK and RoHS

Length

2.5mm

Supply Current

600μA

Automotive Standard

No

Response Time

0.8s

COO (Country of Origin):
PH
The STMicroelectronics inertial measurement unit having 6 Axis with wide bandwidth. It is system-in-package inertial measurement unit (IMU) featuring a3‑Axis digital accelerometer and a 3-Axis digital gyroscope with triple channels for processing acceleration and angular rate data for motion tracking and vibrationmeasurements along with Qvar sensing on up to three separate channels with dedicated configuration, processing, and filtering.

Embedded temperature sensor

TDM controller Interface

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。