SCHAEFFLER Screw Sensor, 2-Pin Connector, 2-Pin
- RS庫存編號:
- 313-212
- 製造零件編號:
- SENSOR-121C-C014-01S0-MIL-M6
- 製造商:
- SCHAEFFLER
小計(1 件)*
HK$7,394.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,394.60 |
* 參考價格
- RS庫存編號:
- 313-212
- 製造零件編號:
- SENSOR-121C-C014-01S0-MIL-M6
- 製造商:
- SCHAEFFLER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCHAEFFLER | |
| Sensor Type | Accelerometer | |
| Product Type | Sensor | |
| Technology | Accelerometer | |
| Mount Type | Screw | |
| Interface Type | 2-Pin Connector | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0.6Hz | |
| Sensitivity | 100mV/g | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCHAEFFLER | ||
Sensor Type Accelerometer | ||
Product Type Sensor | ||
Technology Accelerometer | ||
Mount Type Screw | ||
Interface Type 2-Pin Connector | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0.6Hz | ||
Sensitivity 100mV/g | ||
Pin Count 2 | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
The SCHAEFFLER Miniature IEPE Side Exit Accelerometer features a sensitivity of 100mV/G, a frequency range of 0.6Hz to 10kHz, and a maximum operating temperature of 121°C. It is designed for M6 bolt mounting and offers connectivity via a 2-pin Mini-MIL connector or a molded cable with various length options.
Polyurethane cable