Infineon 1 Axis Surface Position Sensor 4.5 V 5.5V, PWM, PG-TDSO-8-1, 8-Pin
- RS庫存編號:
- 349-359
- 製造零件編號:
- TLE49SRP8XUMA1
- 製造商:
- Infineon
享受批量購買折扣
額外添加20件可節省HK$114.00
查看批量定價選項小計(1 包,共 2 件)*
HK$114.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 18 | HK$57.25 | HK$114.50 | - |
| 20 - 198 | HK$51.55 | HK$103.10 | HK$114.00 |
| 200 + | HK$47.60 | HK$95.20 | HK$1,930.00 |
* 參考價格
- RS庫存編號:
- 349-359
- 製造零件編號:
- TLE49SRP8XUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Number of Axis | 1 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | PWM | |
| Magnetic Type | Hall | |
| Maximum Frequency Response | 3000Hz | |
| Minimum Frequency Response | 200Hz | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PG-TDSO-8-1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 140°C | |
| Series | TLE4999C8 | |
| Standards/Approvals | SAE J2716-2016, RoHS, ISO 26262 | |
| Automotive Standard | No | |
| Response Time | 9.8μs | |
| Supply Current | 16.5mA | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Number of Axis 1 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type PWM | ||
Magnetic Type Hall | ||
Maximum Frequency Response 3000Hz | ||
Minimum Frequency Response 200Hz | ||
Minimum Supply Voltage 4.5V | ||
Package Type PG-TDSO-8-1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 140°C | ||
Series TLE4999C8 | ||
Standards/Approvals SAE J2716-2016, RoHS, ISO 26262 | ||
Automotive Standard No | ||
Response Time 9.8μs | ||
Supply Current 16.5mA | ||
- COO (Country of Origin):
- MY
The Infineon Stray field robust angle sensor based on Hall technology for measuring absolute angular position in the range from 0° to 360°. The sensor provides digital output interfaces. Spatially separated Hall cells, which enable a stray field robust measurement of the magnetic field, and signal conditioning circuits are implemented on the integrated circuit. The sensor supports PWM, SENT and SPC interfaces and is developed according to ISO 26262 as safety element out of context.
Intrinsic stray field robustness
Differential Hall based angle sensor
360° angle measurement
Angle speed information
SPC Frame holder mechanism
Single wire SICI programming interface on output pin
RoHS compliant and halogen free package
相关链接
- Infineon 1 Axis Surface Position Sensor 4.5 V 26V PG-TDSO-8-1, 8-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Infineon 1 Axis Surface Position Sensor 26V PG-TDSO-8-1, 8-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- Melexis Surface Position Sensor 4.5 V 5.5V PWM SOIC, 8-Pin