STMicroelectronics 6 Axis Sensor 1.71 V 3.6V, SPI, VFLGA
- RS庫存編號:
- 193-5451
- 製造零件編號:
- ISM330DHCXTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1250件可節省HK$2,687.50
查看批量定價選項小計(1 包,共 2 件)*
HK$195.20
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 1248 | HK$97.60 | HK$195.20 | - |
| 1250 - 2498 | HK$95.45 | HK$190.90 | HK$2,687.50 |
| 2500 + | HK$93.40 | HK$186.80 | HK$10,500.00 |
* 參考價格
- RS庫存編號:
- 193-5451
- 製造零件編號:
- ISM330DHCXTR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Sensor | |
| Number of Axis | 6 | |
| Technology | Gyroscope | |
| Interface Type | SPI | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 1.6Hz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | VFLGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 830μm | |
| Series | ISM330DHCX | |
| Width | 3mm | |
| Standards/Approvals | RoHS, GREEN, ECOPACK | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Response Time | 35ms | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Sensor | ||
Number of Axis 6 | ||
Technology Gyroscope | ||
Interface Type SPI | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 1.6Hz | ||
Minimum Supply Voltage 1.71V | ||
Package Type VFLGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 830μm | ||
Series ISM330DHCX | ||
Width 3mm | ||
Standards/Approvals RoHS, GREEN, ECOPACK | ||
Length 2.5mm | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
Response Time 35ms | ||
- COO (Country of Origin):
- PH
The STMicroelectronics ISM330DHCX is a system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0 applications.;STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes.;The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element.;In the ISM330DHCX the sensing elements of the accelerometer and of the gyroscope are implemented on the same silicon die, thus guaranteeing superior stability and robustness.;The ISM330DHCX has a full-scale acceleration range of ±2/±4/±8/±16 g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000 dps that enable its usage in a broad range of applications.;All the design aspects and the calibration of the ISM330DHCX have been optimized to reach superior accuracy, stability, extremely low noise and full data synchronization.;An unmatched set of embedded features (Machine Learning Core, programmable FSM, FIFO, sensor hub, event decoding and interrupts) are enablers for implementing smart and complex sensor nodes which deliver high performance at very low power.;The ISM330DHCX is available in a 14-lead plastic land grid array (LGA) package.
Key Features
相关链接
- STMicroelectronics 6 Axis Sensor 1.71 V 3.6V VFLGA
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6V LGA16, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin