Baumer 2 Axis Sensor 8 V 30V, Analogue, 5-Pin

小計(1 件)*

HK$1,809.90

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,809.90

* 參考價格

RS庫存編號:
210-0659
製造零件編號:
GIM140R-M210.KC0.A
製造商:
Baumer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Baumer

Product Type

Sensor

Sensor Type

MEMS

Number of Axis

2

Technology

Analogue

Interface Type

Analogue

Minimum Supply Voltage

8V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

85°C

Series

GIM140R

Standards/Approvals

DIN EN 61000-6-2, ISO 9227:2017, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3

Width

48mm

Length

45mm

Height

14mm

Automotive Standard

No

Supply Current

12mA

COO (Country of Origin):
IT
The Baumer 2-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range ±60° and protected against short circuit and polarity reversal. It used cable which is 0.3 m long.

Operating temperature -40 to+85 °C

Protection IP 67/IP 69K

Teach input for adjustment of zero position

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。