DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V, X2-DFN1410-4, 4-Pin
- RS庫存編號:
- 213-9013
- 製造零件編號:
- AH1388-HK4-7
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加8000件可節省2%
查看批量定價選項小計(1 卷,共 4000 件)*
HK$5,284.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年12月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 4000 - 4000 | HK$1.321 | HK$5,284.00 | - |
| 8000 + | HK$1.288 | HK$5,152.00 | 2% |
* 參考價格
- RS庫存編號:
- 213-9013
- 製造零件編號:
- AH1388-HK4-7
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | X2-DFN1410-4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Width | 1.45mm | |
| Height | 400μm | |
| Length | 1.05mm | |
| Series | AH1388 | |
| Supply Current | 360nA | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Package Type X2-DFN1410-4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Width 1.45mm | ||
Height 400μm | ||
Length 1.05mm | ||
Series AH1388 | ||
Supply Current 360nA | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex AH1388 series is a miniature micro power magnetic unipolar hall effect switch IC with dual outputs specifically designed for portable and battery powered consumer equipment to home appliances and industrial applications.
Dual outputs for independent pole detection for design flexibility
Internal pull-up and pull-down capability
相关链接
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Hall Effect Sensor 720 μA 1 mA Omnipolar Surface Mount Open Drain -40 °C 1.6 V dc
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 5-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V, 4-Pin
- AZV3001AFZ4-7 DiodesZetex Comparator Push Pull O/P, 5.5V 1.6 V 6-Pin X2-DFN1410-6