Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V, TO-92, 3-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加250件可節省2%

查看批量定價選項

小計(1 包,共 2 件)*

HK$321.10

Add to Basket
選擇或輸入數量
有庫存
  • 840 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 248HK$160.55HK$321.10-
250 - 498HK$157.05HK$314.102%
500 +HK$153.55HK$307.104%

* 參考價格

包裝方式:
RS庫存編號:
214-1489
製造零件編號:
SS496A-SP
製造商:
Honeywell Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Honeywell Technologies

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Linear

Minimum Supply Voltage

4.5V

Package Type

TO-92

Maximum Supply Voltage

10.5V

Minimum Operating Temperature

-40°C

Sensitivity

5mV/g

Maximum Operating Temperature

150°C

Pin Count

3

Length

4.06mm

Height

1.7mm

Series

SS490

Width

3mm

Standards/Approvals

No

Response Time

3s

Supply Current

7mA

Automotive Standard

No

不相容

Honeywell SS490 Series Hall Effect Sensor, 5mV/g Sensitivity, TO-92 Package - SS496A-SP


This hall effect sensor is a Compact linear magnetic field detector designed for surface-mounted electronics where small form factor and direct analogue output are required. It operates from a moderate supply range and provides a straightforward means to sense magnetic field strength with predictable output behaviour across a wide ambient temperature span. The device is intended for integration into circuits requiring three-terminal connectivity and low supply consumption.

Features and Benefits:


• 5mV/g sensitivity for proportional magnetic field output
• 4.5V to 10.5V supply range enabling flexible power choices
• 7mA supply current minimises power draw in battery systems
• 4.1μs response time for Rapid field-change detection
• -40°C to 150°C operating range for harsh environments

Applications


• Suitable for OEM magnetic position sensing tasks
• Ideal for Compact consumer electronics with space limits
• Used with motion-sensing circuits in industrial controls
• Can be used for proximity detection in automation systems
• Suitable for temperature-variable testing equipment designs

What pin configuration does it use?


It uses a three-pin arrangement for power, ground and analogue output.

How is the component mounted on a board?


The package is intended for surface-mount placement on a PCB.

What physical footprint should designers allow for height considerations?


The component has a low profile with a height of 1.7 mm for tight enclosures.

What magnetic response type does it provide?


It provides a linear magnetic-response characteristic for proportional sensing.

What electrical limits must be observed during operation?


The device must not be driven above 10.5 V and requires at least 4.5 V to operate.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。