Infineon Surface Hall Effect Sensor Latch 3 V 32V, SOT-23, 3-Pin
- RS庫存編號:
- 223-8580
- 製造零件編號:
- TLE49642MXTMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加40件可節省2%
查看批量定價選項小計(1 包,共 20 件)*
HK$68.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,580 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 20 - 20 | HK$3.41 | HK$68.20 | - |
| 40 - 80 | HK$3.325 | HK$66.50 | 2% |
| 100 - 220 | HK$3.245 | HK$64.90 | 4% |
| 240 - 480 | HK$3.16 | HK$63.20 | 7% |
| 500 + | HK$3.08 | HK$61.60 | 9% |
* 參考價格
- RS庫存編號:
- 223-8580
- 製造零件編號:
- TLE49642MXTMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor Latch | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 28mT | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 170°C | |
| Series | TLE4964-2M | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Height | 1mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor Latch | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 28mT | ||
Pin Count 3 | ||
Maximum Operating Temperature 170°C | ||
Series TLE4964-2M | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Height 1mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon TLE4964 series is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
相关链接
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin