Honeywell Technologies Through Hole Hall Effect Sensor 3 V 28V, IC, TO-92, 3-Pin
- RS庫存編號:
- 236-2757
- 製造零件編號:
- SS461R
- 製造商:
- Honeywell
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$10.00
查看批量定價選項小計(1 包,共 5 件)*
HK$57.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2,980 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$11.48 | HK$57.40 | - |
| 50 - 95 | HK$11.28 | HK$56.40 | HK$10.00 |
| 100 - 245 | HK$11.06 | HK$55.30 | HK$42.00 |
| 250 - 495 | HK$10.88 | HK$54.40 | HK$150.00 |
| 500 + | HK$10.54 | HK$52.70 | HK$470.00 |
* 參考價格
- RS庫存編號:
- 236-2757
- 製造零件編號:
- SS461R
- 製造商:
- Honeywell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | SS | |
| Standards/Approvals | RoHS-compliant | |
| Length | 4.06mm | |
| Height | 3mm | |
| Width | 1.57mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Response Time | 10μs | |
| 選取全部 | ||
|---|---|---|
品牌 Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 3V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series SS | ||
Standards/Approvals RoHS-compliant | ||
Length 4.06mm | ||
Height 3mm | ||
Width 1.57mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Response Time 10μs | ||
- COO (Country of Origin):
- CN
Honeywell Series SS Hall Effect Sensor, 3V to 28V Supply Voltage, 10 μs Response Time - SS461R
This Hall-effect sensor is a digital magnetic sensor designed for detection of bipolar fields in electronic systems. It operates across a wide supply range and is supplied in a TO-92 through-hole package suitable for insertion mounting. The device functions with a 3-pin arrangement and interfaces as an IC for straightforward integration in control and sensing circuits.
Features and Benefits:
• 3V to 28V Supply Voltage provides flexible power options
• 10 μs Response Time enables fast switching performance
• 20 mA Supply Current supports predictable power budgeting
• Bipolar Magnetic Type detects North and South poles
• -40°C to 150°C Operating Temperature suits harsh environments
• 10 μs Response Time enables fast switching performance
• 20 mA Supply Current supports predictable power budgeting
• Bipolar Magnetic Type detects North and South poles
• -40°C to 150°C Operating Temperature suits harsh environments
Applications
• Suitable for rotational speed sensing in small motors
• Ideal for proximity detection in control panels
• Used with simple PCB circuits requiring through-hole mounting
• Can be used for contactless position sensing in assemblies
• Suitable for magnetic switch replacement in legacy systems
• Ideal for proximity detection in control panels
• Used with simple PCB circuits requiring through-hole mounting
• Can be used for contactless position sensing in assemblies
• Suitable for magnetic switch replacement in legacy systems
What package form should I expect for board mounting?
It is supplied in a TO-92 package intended for through-hole installation.
How many pins does the device present for connections?
The component has a 3-pin configuration for supply, ground and signal.
What supply current must designs accommodate?
Designs should account for a typical supply current of 20 mA.
Which Interface type does it present to host electronics?
It provides an IC-style Interface for digital signalling.
What temperature extremes can the sensor withstand?
It is rated to operate between -40°C and 150°C.
相关链接
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 28V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -28 V 28V dc TO-92, 3-Pin
- Honeywell Technologies 1 Axis Through Hole Hall Effect Sensor 4 V 28V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -28 V 28V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 4.5 V 10.5V 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 24V TO-92, 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 3 V 26V TO-92, 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor -4.5 V 10.5V TO-92, 3-Pin