Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V, I2C, SSO, 3-Pin
- RS庫存編號:
- 236-3682
- 製造零件編號:
- TLE4929CXHAM18NHAMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 1500 件)*
HK$24,484.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1500 - 1500 | HK$16.323 | HK$24,484.50 |
| 3000 - 3000 | HK$15.996 | HK$23,994.00 |
| 4500 + | HK$15.676 | HK$23,514.00 |
* 參考價格
- RS庫存編號:
- 236-3682
- 製造零件編號:
- TLE4929CXHAM18NHAMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 3.5V | |
| Package Type | SSO | |
| Sensitivity | 7.7LSB/mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Series | TLE4929 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Supply Current | 3.4mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Interface Type I2C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 3.5V | ||
Package Type SSO | ||
Sensitivity 7.7LSB/mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Series TLE4929 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Supply Current 3.4mA | ||
Automotive Standard No | ||
The Infineon XENSIV hall based crankshaft sensor for hybrid powertrains and similar industrial applications, such as speedometer or any speed-sensor with high accuracy and low jitter capabilities.
Measures speed and position of tooth/pole wheels
Switching point in middle of the tooth enables backward compatibility
Magnetic stray-field robustness due to differential sensing principle
Direction detection and Stop-Start-Algorithm
Programmable switching threshold for additional accuracy
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V