STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 2.1V, I2C, TDM, LGA-14L, 14-Pin
- RS庫存編號:
- 252-3647
- 製造零件編號:
- AIS25BATR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 5000 件)*
HK$339,735.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 - 5000 | HK$67.947 | HK$339,735.00 |
| 10000 - 10000 | HK$65.909 | HK$329,545.00 |
| 15000 + | HK$63.932 | HK$319,660.00 |
* 參考價格
- RS庫存編號:
- 252-3647
- 製造零件編號:
- AIS25BATR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C, TDM | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.12mg/LSB | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 14 | |
| Length | 2.5mm | |
| Series | AIS25BA | |
| Height | 860μm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C, TDM | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 2.1V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.12mg/LSB | ||
Maximum Operating Temperature 125°C | ||
Pin Count 14 | ||
Length 2.5mm | ||
Series AIS25BA | ||
Height 860μm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics MEMS digital output motion sensor: low noise, high bandwidth, 3-axis accelerometer with TDM interface is an ultralow noise, low latency, wide bandwidth, 3-axis digital accelerometer with a dedicated TDM interface designed to address automotive non-safety applications, in particular, wideband active noise control (ANC) and vibration monitoring. The AIS25BA has a user-selectable full-scale range of ±3.85/±7.7 g, a time-division multiplexing (TDM) interface for the sensor data, and an I²C interface for device configuration.
The AIS25BA is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +125 °C.
3-axis accelerometer with user-selectable full-scale is ±3.85/±7.7 g
Wide and flat frequency response is from dc up to 2.4 kHz (typ)
Low latency (entire reading chain) is 266 μs @ 2 kHz (typ)
Ultralow noise density (typ: 30 μg/√Hz for X and Y axes; 50 μg/√Hz for Z-axis)
TDM (8/16/24 kHz) slave interface for sensor data and I²C interface for configuration
Supply voltage is 1.71 V to 2.1 V
Extended temperature range from -40 °C to +125 °C
Embedded self-test
相关链接
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 2.1V TDM 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- ROHM 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin