Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V, SOT-23, 3-Pin
- RS庫存編號:
- 252-8674
- 製造零件編號:
- DRV5032DUDBZR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省5%
查看批量定價選項小計(1 包,共 10 件)*
HK$22.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 8,080 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$2.20 | HK$22.00 | - |
| 50 - 90 | HK$2.09 | HK$20.90 | 5% |
| 100 - 240 | HK$1.96 | HK$19.60 | 10% |
| 250 - 990 | HK$1.93 | HK$19.30 | 12% |
| 1000 + | HK$1.89 | HK$18.90 | 14% |
* 參考價格
- RS庫存編號:
- 252-8674
- 製造零件編號:
- DRV5032DUDBZR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Height | 1.12mm | |
| Standards/Approvals | RoHS | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Series | DRV5032 | |
| Supply Current | 2.3μA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Height 1.12mm | ||
Standards/Approvals RoHS | ||
Width 2.64mm | ||
Length 3.04mm | ||
Series DRV5032 | ||
Supply Current 2.3μA | ||
Automotive Standard No | ||
相关链接
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Texas Instruments Surface Hall Effect Sensor -0.3 V 5.5V 23-Pin
- Honeywell Technologies Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Technologies Surface Hall Effect Sensor 1.65 V 5.5V SOT-23, 3-Pin
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- Texas Instruments Hall Effect Sensor Development Kit Hall Effect Sensor Evaluation Module for HALL-ADAPTER-EVM Linear
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin