Infineon Surface Hall Effect Sensor Latch 3 V 26V, Open Drain Output, 3-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$19.10

Add to Basket
選擇或輸入數量
有庫存
  • 3,980 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 5HK$3.82HK$19.10
10 - 95HK$3.64HK$18.20
100 - 245HK$3.40HK$17.00
250 - 495HK$3.18HK$15.90
500 +HK$2.92HK$14.60

* 參考價格

包裝方式:
RS庫存編號:
258-1715
製造零件編號:
TLV49645TAXBXA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Hall Effect Sensor Latch

Sensor Type

Hall Effect

Mount Type

Surface

Interface Type

Open Drain Output

Magnetic Type

Unipolar

Minimum Supply Voltage

3V

Maximum Supply Voltage

26V

Minimum Operating Temperature

-40°C

Sensitivity

5mT

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

TLV4964-5T

Supply Current

1.6mA

Automotive Standard

No

The Infineon unipolar hall switch is hall sensor family comprises a line of hall switches for contactless position sensing. The sensors are specially designed to provide an easy-to-use and cost effective solution for position sensing applications. Unipolar hall switch family is the Ideal solution for all target applications which require a precise hall switch or hall latch. With a wide operating temperature range as well as excellent magnetic behaviour these magnetic switches are Ideally suited for index counting applications with a pole wheel, rotor position detection and open/closing detection.

Low current consumption 1.6 mA

ESD protection 4 kV HBM

Operating from unregulated power supply

Output overcurrent & over temperature protection

Active error compensation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。