Infineon Surface Hall Effect Sensor Latch 3 V 32V, SSO, 3-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 包,共 2 件)*

HK$15.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1,796 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 8HK$7.55HK$15.10-
10 - 98HK$7.20HK$14.404%
100 - 248HK$6.80HK$13.609%
250 - 498HK$6.35HK$12.7015%
500 +HK$5.75HK$11.5023%

* 參考價格

包裝方式:
RS庫存編號:
258-4103
製造零件編號:
TLE49611LHALA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Hall Effect Sensor Latch

Sensor Type

Hall Effect

Technology

Motion Sensor

Mount Type

Surface

Magnetic Type

Bipolar

Maximum Frequency Response

10kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

3V

Package Type

SSO

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

1.6mA

The Infineon high precision automotive hall effect latch is an integrated hall effect latch designed specifically for areas which need a high operating temperature range and temperature stability of the magnetic thresholds. The sensor comes in a leaded PG-SSO3-2 package and is automotive qualified. It perfectly fits into power closing or window lifting applications.

Output overcurrent & over temperature protection

Active error compensation

High stability of magnetic thresholds

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。