Infineon Surface Hall Effect Sensor 2.7 V 26V, PG-TSOP-6-6-5, 6-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省HK$2.20

查看批量定價選項

小計(1 包,共 5 件)*

HK$24.80

Add to Basket
選擇或輸入數量
有庫存
  • 2,665 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 5HK$4.96HK$24.80-
10 - 95HK$4.74HK$23.70HK$2.20
100 - 245HK$4.40HK$22.00HK$56.00
250 - 495HK$4.12HK$20.60HK$210.00
500 +HK$3.78HK$18.90HK$590.00

* 參考價格

包裝方式:
RS庫存編號:
258-4115
製造零件編號:
TLE49663GHTSA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Motion Sensor

Mount Type

Surface

Maximum Frequency Response

10kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

26V

Package Type

PG-TSOP-6-6-5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Pin Count

6

Standards/Approvals

RoHS

Series

TLE4966-3G

Supply Current

50mA

Response Time

13μs

Automotive Standard

AEC-Q100

The Infineon high sensitivity automotive hall switch with direction detection is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications which use a rotating pole wheel. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides a speed output at Q2 with the status corresponding to the magnetic field value. For positive magnetic fields exceeding the threshold BOP the output is low, whereas for negative magnetic fields lower than BRP the output switches to high. The output Q1 can be either high or low depending on the direction of rotation of the pole wheel. This direction information is calculated internally.

High sensitivity and high stability of the magnetic switching points

High resistance to mechanical stress by Active Error Compensation

Reverse battery protection

Superior temperature stability

Peak temperatures up to 195°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。