Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI, Surface Mount
- RS庫存編號:
- 261-4468
- 製造零件編號:
- MTi-1-5A-T
- 製造商:
- Xsens
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,860.10
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 5 件從 2026年10月28日 起發貨
- 加上 20 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,860.10 |
| 5 - 9 | HK$1,822.80 |
| 10 - 19 | HK$1,786.40 |
| 20 + | HK$1,750.60 |
* 參考價格
- RS庫存編號:
- 261-4468
- 製造零件編號:
- MTi-1-5A-T
- 製造商:
- Xsens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Xsens | |
| Product Type | Motion Sensor Module | |
| Sensor Type | Magnetometer, Gyroscope, Accelerometer | |
| Number of Axis | 9 | |
| Technology | Motion Tracking Module | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 1kHz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.55mm | |
| Length | 12.1mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Width | 12.1mm | |
| Series | MTi-1 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Xsens | ||
Product Type Motion Sensor Module | ||
Sensor Type Magnetometer, Gyroscope, Accelerometer | ||
Number of Axis 9 | ||
Technology Motion Tracking Module | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 1kHz | ||
Minimum Supply Voltage 2.8V | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.55mm | ||
Length 12.1mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Width 12.1mm | ||
Series MTi-1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- NL
The XSENS is a self-contained inertial measurement unit as a 12.1 x 12.1 mm module. The Xsens optimized strap down algorithm performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high frequency motions.
Easy integration
Development kit available
Miniature form factor
相关链接
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V Surface Mount
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V JEDEC PLCC-28
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
- STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6V LGA16, 16-Pin
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L