RS PRO 48 W, 12V, 48 V, 2, 4 Phase, 8.8A Stepper Motor Controller, Speed Controller, Positioning Function
- RS庫存編號:
- 206-412
- 製造商:
- RS PRO
小計(1 件)*
HK$1,761.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 19 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,761.80 |
* 參考價格
- RS庫存編號:
- 206-412
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Stepper Motor Controller | |
| Number of Phases | 2, 4 | |
| Control Function | Speed Controller, Positioning | |
| Output Voltage | 48V | |
| Supply Voltage | 12V, 48V | |
| Current Rating | 8.8A | |
| Power Rating | 48W | |
| Overall Length | 100mm | |
| Overall Width | 23mm | |
| Overall Depth | 116mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Stepper Motor Controller | ||
Number of Phases 2, 4 | ||
Control Function Speed Controller, Positioning | ||
Output Voltage 48V | ||
Supply Voltage 12V, 48V | ||
Current Rating 8.8A | ||
Power Rating 48W | ||
Overall Length 100mm | ||
Overall Width 23mm | ||
Overall Depth 116mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- EE
RS PRO Stepper Motor Controller
Introducing the range of RS PRO Stepper Motor Controllers, a compact, high-performance motor control solution designed to deliver high dynamics, smooth motion and advanced control features. These features make them ideal for variety of positioning and speed control tasks like optimising industrial automation, custom machinery or robotics, offering unparalleled performance, flexibility and versatility.
Features and Benefits:
These RS PRO Stepper Controller Motors allow for smoother, quieter and more efficient motor control thanks to the high output torque, flexible control options and cutting-edge micro stepping capabilities, making them perfect for demanding environments
Thanks to the smooth motion and microstepping technology up to 1/256, these motor controllers achieve a vibration-free and noiseless operation with enhanced torque output for optimal performance
The adjustable hold current feature balances power consumption and performance to optimise energy efficiency and reduce heat generation, ensuring the system status cool and remains efficient, even during extended operation
In addition to this, the features like STEP/DIR pulses position control and analogue speed control, as well as FAULT signals helps drive optimal efficiency that maintains system safety and performance
These motor controllers are ideal for advanced robotics applications or production line automation, ensuring precision and reliability for a wide range of applications
Applications:
Motor controllers are integral devices for operating electric motors in a range of industries and applications. Its something that can easily start or stop the motor, or move it forward or into reverse, as well as regulate speed and provide protection against overloads or electrical faults. They can range from simple manual switches to more complex automated systems and are widely used in industrial automation, robotics, the automotive industry and in consumer electronics, making them incredibly versatile for safe and efficient operation.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO 48 W 48 V 4 Phase Speed Controller, Positioning Function
- RS PRO 24 V dc 4 Phase Positioning, Speed Controller Function
- WAGO 20mA Stepper Motor Controller, Positioning Function
- RS PRO 960 W 48 V dc 20A Motor Controller Speed Controller Function
- WAGO 2 Phase Positioning Function
- WAGO 2 Phase Positioning Function
- SMC 200mA Stepper Motor Controller, Speed Controller Function
- SMC 24 W 100mA Stepper Motor Controller, Speed Controller Function