小計(1 件)*
HK$2,333.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,333.20 |
* 參考價格
- RS庫存編號:
- 179-8511
- 製造零件編號:
- D3
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | DC Motor Controller | |
| Supply Voltage | 24 V | |
| Output Voltage | 24 V | |
| Current Rating | 2.5 A | |
| Power Rating | 0.06kW | |
| Overall Length | 137mm | |
| Overall Width | 120mm | |
| Overall Depth | 116 mm | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Series | dryve | |
| Standards/Approvals | EN 61010 | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type DC Motor Controller | ||
Supply Voltage 24 V | ||
Output Voltage 24 V | ||
Current Rating 2.5 A | ||
Power Rating 0.06kW | ||
Overall Length 137mm | ||
Overall Width 120mm | ||
Overall Depth 116 mm | ||
IP Rating IP30 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Series dryve | ||
Standards/Approvals EN 61010 | ||
- COO (Country of Origin):
- DE
Igus DC Motor Controller
The Igus DC motor controller has an electric rating of 24V voltage rating and 2.5A current rating. It can be used in simple automations directly on the control without software and/or PC.
Features and Benefits
• Operation with limit switch or via power consumption
• Left/right rotation and speed control directly at the housing
• Possibility for the attachment of external switch/joysticks
• Different operating modes, tip and continuous operation
• Different acceleration ramps can be set
• Operating temperature ranges between -30°C and 60°C
• Robust due to moulded construction
• Limit switch to limit switch operation or hard-stop operation modes available
Applications
• Set up basic motion profile for height adjustments
• Sliding doors
• Positioning tasks
• Home appliances
相关链接
- Igus 0.34 kW Stepper Motor Controller 12 to 48 V dc (Load), 2 Phase
- Siemens 1 kW Motor Controller 34.6 A, Speed Controller Function
- Siemens 2.7 kW DC Motor Controller 3 Phase Current Controller Function
- Siemens 2.5 kW Motor Controller 3 Phase Motor Management Function
- Siemens 0.75 kW Motor Controller 3 Phase Motor Management Function
- Schneider Electric 22 kW Motor Controller 3 Phase Motor Management Function
- Greenwich Instruments 0.02 kW Motor Controller 3 Phase, 2 A
- Sprint Electric 24 kW DC Motor Controller 200 to 240 V Speed Controller Function