Igus 0.34 kW Stepper Motor Controller, 12V dc, 24 V dc, 48 V dc, 2 Phase
- RS庫存編號:
- 190-4950
- 製造零件編號:
- D1
- 製造商:
- Igus
小計(1 件)*
HK$7,827.30
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,827.30 |
* 參考價格
- RS庫存編號:
- 190-4950
- 製造零件編號:
- D1
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Stepper Motor Controller | |
| Number of Phases | 2 | |
| Supply Voltage | 12, 24, 48V dc | |
| Output Voltage | 12, 24, 48V dc | |
| Power Rating | 0.34kW | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Stepper Motor Controller | ||
Number of Phases 2 | ||
Supply Voltage 12, 24, 48V dc | ||
Output Voltage 12, 24, 48V dc | ||
Power Rating 0.34kW | ||
IP Rating IP30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Travel distances, positions, speeds, operating times - easily defined with the new web-based control system for drylin® E linear systems from igus®.
No software or app installation necessary, fast commissioning
Control possible via smartphone (browser), tablet or laptop
Simple and intuitive user interface, control system set up in just a few minutes
Compatible with numerous industrial controllers (e.g. the Siemens S7 / Beckhoff)
For DC, EC and stepper motors
Cost-effective
For information please refer to below link:;https://www.igus.co.uk/info/drive-technology-dryve-motor-control-system?utm_source=direct&utm_medium=quicklink
相关链接
- RS PRO 48 W Stepper Motor Controller 48 V 8.8A Positioning Function
- RS PRO 48 W Stepper Motor Controller 48 V 4.2A Positioning Function
- RS PRO Stepper Motor Controller 24 V dc 2.8A Speed Controller Function
- RS PRO Stepper Motor Controller 24 V dc 2.8A, Positioning Function
- Sprint Electric DC Motor Controller 48 V dc Speed Controller Function
- SMC 24 W Stepper Motor Controller 200mA, Servo Controller Function
- SMC 24 W Stepper Motor Controller 130mA, Speed Controller Function
- SMC 24 W Stepper Motor Controller 100mA, Speed Controller Function