Parker DC Motor Controller, 110 → 120 V ac, 220 → 240 V ac, 1 Phase, 6 A, 210 V dc
- RS庫存編號:
- 197-7434
- 製造零件編號:
- 507-00-20-00
- 製造商:
- Parker
不可供應
RS 不再對此產品進貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 197-7434
- 製造零件編號:
- 507-00-20-00
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Phase | 1 | |
| Supply Voltage | 110 → 120 V ac, 220 → 240 V ac | |
| Current Rating | 6 A | |
| Voltage Rating | 210 V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Phase 1 | ||
Supply Voltage 110 → 120 V ac, 220 → 240 V ac | ||
Current Rating 6 A | ||
Voltage Rating 210 V dc | ||
不適用
- COO (Country of Origin):
- GB
SSD 506, 507 & 508 Speed Controllers
Compact non-isolated motor speed control modules for dc. shunt wound and permanent magnet field motors.
DIN rail mounting
Suitable for 110//120 or 220/240V single phase ac. supplies (switch selectable)
Fully isolated heatsink
Control signals available for zero speed, drive health and speed trim
Adjustable speed ramp up and ramp down times (1-15 secs)
Adjustable motor maximum and minimum speed limits
Adjustable armature current limit (0-100%)
Adjustable I.R. compensation (for armature voltage feedback control)
Switch selectable speed range
Switch selectable feedback mode either tacho-generator or armature voltage
Torque control of the motor is achieved by regulation of the armature current
Stall timer will isolate the motor current after 15 seconds to prevent the motor overheating
Inbuilt protection devices, high energy transient suppression, fuseless overcurrent protection above 200% overload
IP20 protection rating
Suitable for 110//120 or 220/240V single phase ac. supplies (switch selectable)
Fully isolated heatsink
Control signals available for zero speed, drive health and speed trim
Adjustable speed ramp up and ramp down times (1-15 secs)
Adjustable motor maximum and minimum speed limits
Adjustable armature current limit (0-100%)
Adjustable I.R. compensation (for armature voltage feedback control)
Switch selectable speed range
Switch selectable feedback mode either tacho-generator or armature voltage
Torque control of the motor is achieved by regulation of the armature current
Stall timer will isolate the motor current after 15 seconds to prevent the motor overheating
Inbuilt protection devices, high energy transient suppression, fuseless overcurrent protection above 200% overload
IP20 protection rating
Note
The mains supply must be fused.
相关链接
- 6220 Series Programmable AC/DC Source 210 mA
- RS PRO 110 V dc, 220 V ac Solenoid Valve Coil
- Sprint Electric DC Motor Controller 230 V ac 3.4 A 90 V dc (@ 110 V ac)
- Sprint Electric DC Motor Controller 230 V ac 6.8 A 90 V dc (@ 110 V ac)
- Sprint Electric DC Motor Controller 240 V ac 12 A 90 V dc (@ 110 V ac)
- Sprint Electric DC Motor Controller 240 V ac 4 A 90 V dc (@ 110 V ac)
- Sprint Electric DC Motor Controller 240 V ac 8 A 90 V dc (@ 110 V ac)
- Sprint Electric DC Motor Controller 230 V ac 12.2 A 90 V dc (@ 110 V ac)