Sprint Electric 550 W, 110V ac, 240 V ac, 1 Phase, 4A DC Motor Controller
- RS庫存編號:
- 820-9615
- 製造零件編號:
- 400E
- 製造商:
- Sprint Electric
小計(1 件)*
HK$2,340.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,340.30 |
* 參考價格
- RS庫存編號:
- 820-9615
- 製造零件編號:
- 400E
- 製造商:
- Sprint Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 110V ac, 240V ac, 180V ac, 90V ac | |
| Supply Voltage | 110V ac, 240V ac | |
| Current Rating | 4A | |
| Power Rating | 550W | |
| Overall Length | 250mm | |
| Overall Width | 177mm | |
| Overall Depth | 95mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Sprint Electric | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 110V ac, 240V ac, 180V ac, 90V ac | ||
Supply Voltage 110V ac, 240V ac | ||
Current Rating 4A | ||
Power Rating 550W | ||
Overall Length 250mm | ||
Overall Width 177mm | ||
Overall Depth 95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Sprint Electric Enclosed Non-reversing DC Drive
Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered
Available in reversing and non-reversing options
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module
相关链接
- Sprint Electric 550 W 240 V ac 4A DC Motor Controller
- Sprint Electric 550 W 240 V ac 3.4A DC Motor Controller
- Sprint Electric 550 W 240 V ac 3.7A DC Motor Controller
- Sprint Electric 550 W 230 V ac 6.8A DC Motor Controller
- Sprint Electric 550 W 230 V ac 3.4A DC Motor Controller
- Sprint Electric 1.8 kW 240 V ac 12A DC Motor Controller
- Sprint Electric 1.8 kW 240 V ac 12.2A DC Motor Controller
- Sprint Electric 750 W 240 V ac 6.8A DC Motor Controller